Upgrade
Upgrade
Upgrade


CGA5L1X7R1E685M160AC | |
|---|---|
DigiKey Part Number | 445-12919-2-ND - Tape & Reel (TR) 445-12919-1-ND - Cut Tape (CT) 445-12919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E685M160AC |
Description | CAP CER 6.8UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E685M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E685K160AC | TDK | 118,919 | 445-12918-1-ND | £0.59000 | Upgrade |
| CGA5L1X7R1V685K160AC | TDK | 21,934 | 445-181026-1-ND | £0.62000 | Upgrade |
| CGA5L1X7R1V685M160AC | TDK | 0 | CGA5L1X7R1V685M160AC-ND | £0.18898 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37100 | £3.71 |
| 50 | £0.28460 | £14.23 |
| 100 | £0.25790 | £25.79 |
| 500 | £0.21298 | £106.49 |
| 1,000 | £0.19908 | £199.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18228 | £364.56 |
| 4,000 | £0.17314 | £692.56 |
| 6,000 | £0.16855 | £1,011.30 |
| 10,000 | £0.16348 | £1,634.80 |
| 14,000 | £0.16051 | £2,247.14 |
| 20,000 | £0.15765 | £3,153.00 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


