

CGA5L1X7R1E685K160AC | |
|---|---|
DigiKey Part Number | 445-12918-2-ND - Tape & Reel (TR) 445-12918-1-ND - Cut Tape (CT) 445-12918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E685K160AC |
Description | CAP CER 6.8UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E685K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.37500 | £3.75 |
| 50 | £0.28720 | £14.36 |
| 100 | £0.26030 | £26.03 |
| 500 | £0.21496 | £107.48 |
| 1,000 | £0.20093 | £200.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18398 | £367.96 |
| 4,000 | £0.17475 | £699.00 |
| 6,000 | £0.17012 | £1,020.72 |
| 10,000 | £0.16500 | £1,650.00 |
| 14,000 | £0.16201 | £2,268.14 |
| 20,000 | £0.15912 | £3,182.40 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

