

CGA5L1X7R1C685K160AC | |
|---|---|
DigiKey Part Number | 445-CGA5L1X7R1C685K160ACTR-ND - Tape & Reel (TR) 445-CGA5L1X7R1C685K160ACCT-ND - Cut Tape (CT) 445-CGA5L1X7R1C685K160ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1C685K160AC |
Description | CAP CER 6.8UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1C685K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21500 | £2.15 |
| 50 | £0.16040 | £8.02 |
| 100 | £0.14350 | £14.35 |
| 500 | £0.11508 | £57.54 |
| 1,000 | £0.10631 | £106.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09626 | £192.52 |
| 4,000 | £0.09048 | £361.92 |
| 6,000 | £0.08759 | £525.54 |
| 10,000 | £0.08439 | £843.90 |
| 14,000 | £0.08252 | £1,155.28 |
| 20,000 | £0.08072 | £1,614.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

