

CGA5L1X7R0J226M160AC | |
|---|---|
DigiKey Part Number | 445-7884-2-ND - Tape & Reel (TR) 445-7884-1-ND - Cut Tape (CT) 445-7884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R0J226M160AC |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R0J226M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36400 | £3.64 |
| 50 | £0.27840 | £13.92 |
| 100 | £0.25230 | £25.23 |
| 500 | £0.20812 | £104.06 |
| 1,000 | £0.19445 | £194.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17798 | £355.96 |
| 4,000 | £0.16899 | £675.96 |
| 6,000 | £0.16449 | £986.94 |
| 10,000 | £0.15950 | £1,595.00 |
| 14,000 | £0.15658 | £2,192.12 |
| 20,000 | £0.15377 | £3,075.40 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

