

CGA5K4X7R2J223M130AA | |
|---|---|
DigiKey Part Number | 445-12933-2-ND - Tape & Reel (TR) 445-12933-1-ND - Cut Tape (CT) 445-12933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K4X7R2J223M130AA |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K4X7R2J223M130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K4X7R2J223K130AA | TDK | 19,127 | 445-5860-1-ND | £0.24000 | Upgrade |
| CGA5H1X7T2J223K115AC | TDK | 313 | 445-6997-1-ND | £0.50000 | Similar |
| CGA5K4X7R2J223M130AE | TDK | 900 | 445-7980-1-ND | £0.31000 | Parametric Equivalent |
| C1206C223KBRACAUTO | KEMET | 40,904 | 399-15884-1-ND | £0.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10280 | £5.14 |
| 100 | £0.09100 | £9.10 |
| 500 | £0.07134 | £35.67 |
| 1,000 | £0.06527 | £65.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.05856 | £117.12 |
| 4,000 | £0.05457 | £218.28 |
| 6,000 | £0.05257 | £315.42 |
| 10,000 | £0.05036 | £503.60 |
| 14,000 | £0.04907 | £686.98 |
| 20,000 | £0.04783 | £956.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

