470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)

CGA5K1X7S3D471K130AE

DigiKey Part Number
445-13167-2-ND - Tape & Reel (TR)
445-13167-1-ND - Cut Tape (CT)
445-13167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5K1X7S3D471K130AE
Description
CAP CER 470PF 2KV X7S 1206
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5K1X7S3D471K130AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20194£403.88
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800