

CGA5H2X7R2A473M115AA | |
|---|---|
DigiKey Part Number | 445-12892-2-ND - Tape & Reel (TR) 445-12892-1-ND - Cut Tape (CT) 445-12892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X7R2A473M115AA |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X7R2A473M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04617 | £92.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11200 | £1.12 |
| 50 | £0.08080 | £4.04 |
| 100 | £0.06160 | £6.16 |
| 500 | £0.05518 | £27.59 |
| 1,000 | £0.05023 | £50.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11600 | £1.16 |
| 50 | £0.08280 | £4.14 |
| 100 | £0.07240 | £7.24 |
| 500 | £0.05480 | £27.40 |
| 1,000 | £0.04931 | £49.31 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

