0.033 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5F2X8R2A333K

DigiKey Part Number
445-5919-2-ND - Tape & Reel (TR)
445-5919-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA5F2X8R2A333K
Description
CAP CER 0.033UF 100V X8R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5F2X8R2A333K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.19000£1.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07446£297.84
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600