

CGA5C2C0G1H103J060AA | |
|---|---|
DigiKey Part Number | 445-6978-2-ND - Tape & Reel (TR) 445-6978-1-ND - Cut Tape (CT) 445-6978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2C0G1H103J060AA |
Description | CAP CER 10000PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2C0G1H103J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09980 | £9.98 |
| 500 | £0.07852 | £39.26 |
| 1,000 | £0.07198 | £71.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06038 | £241.52 |
| 8,000 | £0.05684 | £454.72 |
| 12,000 | £0.05507 | £660.84 |
| 20,000 | £0.05310 | £1,062.00 |
| 28,000 | £0.05195 | £1,454.60 |
| 40,000 | £0.05085 | £2,034.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

