
CGA4J4C0G2W392J125AE | |
|---|---|
DigiKey Part Number | 445-175699-2-ND - Tape & Reel (TR) 445-175699-1-ND - Cut Tape (CT) 445-175699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W392J125AE |
Description | CAP CER 3900PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W392J125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18500 | £1.85 |
| 50 | £0.13700 | £6.85 |
| 100 | £0.12230 | £12.23 |
| 500 | £0.09730 | £48.65 |
| 1,000 | £0.08959 | £89.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08087 | £161.74 |
| 4,000 | £0.07580 | £303.20 |
| 6,000 | £0.07327 | £439.62 |
| 10,000 | £0.07045 | £704.50 |
| 14,000 | £0.06881 | £963.34 |
| 20,000 | £0.06723 | £1,344.60 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

