CGA4J3X8R2A333M125AD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: £0.17693
Datasheet
0.033 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)

CGA4J3X8R2A333M125AD

DigiKey Part Number
445-9946-2-ND - Tape & Reel (TR)
445-9946-1-ND - Cut Tape (CT)
445-9946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X8R2A333M125AD
Description
CAP CER 0.033UF 100V 0805 EPOXY
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X8R2A333M125AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.06309£126.18
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000