

CGA4J3X7T2E333M125AA | |
|---|---|
DigiKey Part Number | 445-12790-2-ND - Tape & Reel (TR) 445-12790-1-ND - Cut Tape (CT) 445-12790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E333M125AA |
Description | CAP CER 0.033UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E333M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7T2E333K125AA | TDK | 1,980 | 445-12789-1-ND | £0.25000 | Upgrade |
| CGA4J4X7T2W333K125AA | TDK | 4,870 | 445-12800-1-ND | £0.25000 | Upgrade |
| CGA4J4X7T2W333M125AA | TDK | 2,018 | 445-12801-1-ND | £0.25000 | Upgrade |
| C0805C333K2RALTU | KEMET | 0 | 399-C0805C333K2RALTUTR-ND | £0.06908 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14900 | £1.49 |
| 50 | £0.10920 | £5.46 |
| 100 | £0.09690 | £9.69 |
| 500 | £0.07618 | £38.09 |
| 1,000 | £0.06981 | £69.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06271 | £125.42 |
| 4,000 | £0.05852 | £234.08 |
| 6,000 | £0.05641 | £338.46 |
| 10,000 | £0.05409 | £540.90 |
| 14,000 | £0.05273 | £738.22 |
| 20,000 | £0.05142 | £1,028.40 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

