

CGA4J3X7S1A106M125AB | |
|---|---|
DigiKey Part Number | 445-16115-2-ND - Tape & Reel (TR) 445-16115-1-ND - Cut Tape (CT) 445-16115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S1A106M125AB |
Description | CAP CER 10UF 10V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S1A106M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18300 | £1.83 |
| 50 | £0.13520 | £6.76 |
| 100 | £0.12060 | £12.06 |
| 500 | £0.09586 | £47.93 |
| 1,000 | £0.08823 | £88.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07963 | £159.26 |
| 4,000 | £0.07462 | £298.48 |
| 6,000 | £0.07211 | £432.66 |
| 10,000 | £0.06933 | £693.30 |
| 14,000 | £0.06770 | £947.80 |
| 20,000 | £0.06614 | £1,322.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

