

CGA4J3X7R1H474M125AB | |
|---|---|
DigiKey Part Number | 445-12773-2-ND - Tape & Reel (TR) 445-12773-1-ND - Cut Tape (CT) 445-12773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H474M125AB |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H474M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10600 | £1.06 |
| 50 | £0.07600 | £3.80 |
| 100 | £0.06690 | £6.69 |
| 500 | £0.05164 | £25.82 |
| 1,000 | £0.04691 | £46.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04181 | £83.62 |
| 4,000 | £0.03871 | £154.84 |
| 6,000 | £0.03716 | £222.96 |
| 10,000 | £0.03545 | £354.50 |
| 14,000 | £0.03444 | £482.16 |
| 20,000 | £0.03348 | £669.60 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

