

CGA4J3X5R1V335K125AB | |
|---|---|
DigiKey Part Number | 445-12687-2-ND - Tape & Reel (TR) 445-12687-1-ND - Cut Tape (CT) 445-12687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V335K125AB |
Description | CAP CER 3.3UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V335K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25800 | £2.58 |
| 50 | £0.19400 | £9.70 |
| 100 | £0.17430 | £17.43 |
| 500 | £0.14120 | £70.60 |
| 1,000 | £0.13097 | £130.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11907 | £238.14 |
| 4,000 | £0.11234 | £449.36 |
| 6,000 | £0.10897 | £653.82 |
| 10,000 | £0.10524 | £1,052.40 |
| 14,000 | £0.10306 | £1,442.84 |
| 20,000 | £0.10096 | £2,019.20 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

