
CGA4J2X7R1H224K125AE | |
|---|---|
DigiKey Part Number | 445-173771-2-ND - Tape & Reel (TR) 445-173771-1-ND - Cut Tape (CT) 445-173771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H224K125AE |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R1H224K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.09700 | £0.97 |
| 50 | £0.06960 | £3.48 |
| 100 | £0.06110 | £6.11 |
| 500 | £0.04690 | £23.45 |
| 1,000 | £0.04253 | £42.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.03783 | £75.66 |
| 4,000 | £0.03496 | £139.84 |
| 6,000 | £0.03352 | £201.12 |
| 10,000 | £0.03193 | £319.30 |
| 14,000 | £0.03100 | £434.00 |
| 20,000 | £0.03010 | £602.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

