
CGA4J1X8L0J106K125AC | |
|---|---|
DigiKey Part Number | 445-175268-2-ND - Tape & Reel (TR) 445-175268-1-ND - Cut Tape (CT) 445-175268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L0J106K125AC |
Description | CAP CER X8L 6.3V 10UF 10% 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L0J106K125AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.32900 | £3.29 |
| 50 | £0.25080 | £12.54 |
| 100 | £0.22670 | £22.67 |
| 500 | £0.18598 | £92.99 |
| 1,000 | £0.17341 | £173.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15841 | £316.82 |
| 4,000 | £0.15014 | £600.56 |
| 6,000 | £0.14600 | £876.00 |
| 10,000 | £0.14141 | £1,414.10 |
| 14,000 | £0.13873 | £1,942.22 |
| 20,000 | £0.13615 | £2,723.00 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

