10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)

CGA4J1X7S1C106M125AC

DigiKey Part Number
445-16111-2-ND - Tape & Reel (TR)
445-16111-1-ND - Cut Tape (CT)
445-16111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7S1C106M125AC
Description
CAP CER 10UF 16V X7S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7S1C106M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,785
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.20500£2.05
50£0.15260£7.63
100£0.13640£13.64
500£0.10918£54.59
1,000£0.10077£100.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09116£182.32
4,000£0.08563£342.52
6,000£0.08286£497.16
10,000£0.07979£797.90
14,000£0.07799£1,091.86
20,000£0.07627£1,525.40
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800