

CGA4F2C0G1H153J085AA | |
|---|---|
DigiKey Part Number | 445-6948-2-ND - Tape & Reel (TR) 445-6948-1-ND - Cut Tape (CT) 445-6948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F2C0G1H153J085AA |
Description | CAP CER 0.015UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F2C0G1H153J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14100 | £1.41 |
| 50 | £0.10280 | £5.14 |
| 100 | £0.09100 | £9.10 |
| 500 | £0.07134 | £35.67 |
| 1,000 | £0.06527 | £65.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05457 | £218.28 |
| 8,000 | £0.05129 | £410.32 |
| 12,000 | £0.04965 | £595.80 |
| 20,000 | £0.04783 | £956.60 |
| 28,000 | £0.04676 | £1,309.28 |
| 40,000 | £0.04574 | £1,829.60 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

