
CGA4C4C0G2W122J060AE | |
|---|---|
DigiKey Part Number | 445-175680-2-ND - Tape & Reel (TR) 445-175680-1-ND - Cut Tape (CT) 445-175680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4C0G2W122J060AE |
Description | CAP CER 1200PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4C0G2W122J060AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13000 | £1.30 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08380 | £8.38 |
| 500 | £0.06538 | £32.69 |
| 1,000 | £0.05972 | £59.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04975 | £199.00 |
| 8,000 | £0.04669 | £373.52 |
| 12,000 | £0.04515 | £541.80 |
| 20,000 | £0.04345 | £869.00 |
| 28,000 | £0.04245 | £1,188.60 |
| 40,000 | £0.04150 | £1,660.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

