

CGA4C2C0G2A122J060AA | |
|---|---|
DigiKey Part Number | 445-5750-2-ND - Tape & Reel (TR) 445-5750-1-ND - Cut Tape (CT) 445-5750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G2A122J060AA |
Description | CAP CER 1200PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G2A122J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07200 | £0.72 |
| 50 | £0.05060 | £2.53 |
| 100 | £0.04410 | £4.41 |
| 500 | £0.03330 | £16.65 |
| 1,000 | £0.02995 | £29.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02425 | £97.00 |
| 8,000 | £0.02245 | £179.60 |
| 12,000 | £0.02155 | £258.60 |
| 20,000 | £0.02055 | £411.00 |
| 28,000 | £0.01997 | £559.16 |
| 40,000 | £0.01941 | £776.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

