

CGA3E3X8R1E224M080AD | |
|---|---|
DigiKey Part Number | 445-9875-2-ND - Tape & Reel (TR) 445-9875-1-ND - Cut Tape (CT) 445-9875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R1E224M080AD |
Description | CAP CER 0.22UF 25V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R1E224M080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11100 | £1.11 |
| 50 | £0.08040 | £4.02 |
| 100 | £0.07080 | £7.08 |
| 500 | £0.05474 | £27.37 |
| 1,000 | £0.04980 | £49.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04119 | £164.76 |
| 8,000 | £0.03853 | £308.24 |
| 12,000 | £0.03719 | £446.28 |
| 20,000 | £0.03571 | £714.20 |
| 28,000 | £0.03484 | £975.52 |
| 40,000 | £0.03401 | £1,360.40 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

