CGA3E3X8R1E224M080AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 28,831
Unit Price: £0.21000
Datasheet
0.22 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E3X8R1E224M080AB

DigiKey Part Number
445-12598-2-ND - Tape & Reel (TR)
445-12598-1-ND - Cut Tape (CT)
445-12598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X8R1E224M080AB
Description
CAP CER 0.22UF 25V X8R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X8R1E224M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X8R1E224K080ABTDK28,831445-12597-1-ND£0.21000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12200£1.22
50£0.08860£4.43
100£0.07820£7.82
500£0.06086£30.43
1,000£0.05549£55.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04610£184.40
8,000£0.04321£345.68
12,000£0.04175£501.00
20,000£0.04015£803.00
28,000£0.03920£1,097.60
40,000£0.03830£1,532.00
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200