

CGA3E3X7S2A333M080AB | |
|---|---|
DigiKey Part Number | 445-12573-2-ND - Tape & Reel (TR) 445-12573-1-ND - Cut Tape (CT) 445-12573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A333M080AB |
Description | CAP CER 0.033UF 100V X7S 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A333M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07000 | £0.70 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04270 | £4.27 |
| 500 | £0.03212 | £16.06 |
| 1,000 | £0.02890 | £28.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02337 | £93.48 |
| 8,000 | £0.02162 | £172.96 |
| 12,000 | £0.02075 | £249.00 |
| 20,000 | £0.01978 | £395.60 |
| 28,000 | £0.01921 | £537.88 |
| 40,000 | £0.01867 | £746.80 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

