0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E3X7S2A104M080AE

DigiKey Part Number
445-173683-2-ND - Tape & Reel (TR)
445-173683-1-ND - Cut Tape (CT)
445-173683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X7S2A104M080AE
Description
CAP CER 0.1UF 100V X7S 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X7S2A104M080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,023
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14000£1.40
50£0.10200£5.10
100£0.09030£9.03
500£0.07076£35.38
1,000£0.06472£64.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05409£216.36
8,000£0.05083£406.64
12,000£0.04920£590.40
20,000£0.04739£947.80
28,000£0.04633£1,297.24
40,000£0.04531£1,812.40
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800