
CGA3E3X7R1H474M080AE | |
|---|---|
DigiKey Part Number | 445-172476-2-ND - Tape & Reel (TR) 445-172476-1-ND - Cut Tape (CT) 445-172476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H474M080AE |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7R1H474M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09990 | £9.99 |
| 500 | £0.07868 | £39.34 |
| 1,000 | £0.07213 | £72.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06054 | £242.16 |
| 8,000 | £0.05700 | £456.00 |
| 12,000 | £0.05522 | £662.64 |
| 20,000 | £0.05326 | £1,065.20 |
| 28,000 | £0.05211 | £1,459.08 |
| 40,000 | £0.05101 | £2,040.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

