
CGA3E3X7R1H474K080DE | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1H474K080DETR-ND - Tape & Reel (TR) 445-CGA3E3X7R1H474K080DECT-ND - Cut Tape (CT) 445-CGA3E3X7R1H474K080DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H474K080DE |
Description | AUTOMOTIVE GRADE SOFT TERM,0603, |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14600 | £1.46 |
| 50 | £0.10720 | £5.36 |
| 100 | £0.09510 | £9.51 |
| 500 | £0.07492 | £37.46 |
| 1,000 | £0.06870 | £68.70 |
| 2,500 | £0.06212 | £155.30 |
| 5,000 | £0.05816 | £290.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05600 | £560.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

