
CGA3E3X7R1H474K080DB | |
|---|---|
DigiKey Part Number | 445-CGA3E3X7R1H474K080DBCT-ND - Cut Tape (CT) 445-CGA3E3X7R1H474K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7R1H474K080DB |
Description | AUTOMOTIVE GRADE,0603,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10900 | £1.09 |
| 50 | £0.07820 | £3.91 |
| 100 | £0.06880 | £6.88 |
| 500 | £0.05318 | £26.59 |
| 1,000 | £0.04836 | £48.36 |
| 2,500 | £0.04327 | £108.18 |
| 5,000 | £0.04021 | £201.05 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

