

CGA3E2X8R1H472K080AA | |
|---|---|
DigiKey Part Number | 445-5890-2-ND - Tape & Reel (TR) 445-5890-1-ND - Cut Tape (CT) 445-5890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H472K080AA |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H472K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05000 | £0.50 |
| 50 | £0.03460 | £1.73 |
| 100 | £0.03000 | £3.00 |
| 500 | £0.02222 | £11.11 |
| 1,000 | £0.01981 | £19.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01576 | £63.04 |
| 8,000 | £0.01447 | £115.76 |
| 12,000 | £0.01382 | £165.84 |
| 20,000 | £0.01311 | £262.20 |
| 28,000 | £0.01269 | £355.32 |
| 40,000 | £0.01228 | £491.20 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |


