0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

CGA3E2X8R1H153K080AA

DigiKey Part Number
445-5893-2-ND - Tape & Reel (TR)
445-5893-1-ND - Cut Tape (CT)
445-5893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X8R1H153K080AA
Description
CAP CER 0.015UF 50V X8R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X8R1H153K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,376
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05600£0.56
50£0.03940£1.97
100£0.03410£3.41
500£0.02536£12.68
1,000£0.02268£22.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01815£72.60
8,000£0.01670£133.60
12,000£0.01598£191.76
20,000£0.01518£303.60
28,000£0.01471£411.88
40,000£0.01426£570.40
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000