

CGA3E2X7R1H152M080AA | |
|---|---|
DigiKey Part Number | 445-12565-2-ND - Tape & Reel (TR) 445-12565-1-ND - Cut Tape (CT) 445-12565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H152M080AA |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H152M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03600 | £0.36 |
| 50 | £0.02420 | £1.21 |
| 100 | £0.02070 | £2.07 |
| 500 | £0.01508 | £7.54 |
| 1,000 | £0.01333 | £13.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01042 | £41.68 |
| 8,000 | £0.00948 | £75.84 |
| 12,000 | £0.00901 | £108.12 |
| 20,000 | £0.00849 | £169.80 |
| 28,000 | £0.00819 | £229.32 |
| 40,000 | £0.00790 | £316.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

