

CGA3E2X7R1H103M080AA | |
|---|---|
DigiKey Part Number | 445-12555-2-ND - Tape & Reel (TR) 445-12555-1-ND - Cut Tape (CT) 445-12555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H103M080AA |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H103M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01750 | £1.75 |
| 500 | £0.01258 | £6.29 |
| 1,000 | £0.01109 | £11.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00859 | £34.36 |
| 8,000 | £0.00779 | £62.32 |
| 12,000 | £0.00739 | £88.68 |
| 20,000 | £0.00694 | £138.80 |
| 28,000 | £0.00668 | £187.04 |
| 40,000 | £0.00643 | £257.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

