

CGA3E2X7R1H102M080AE | |
|---|---|
DigiKey Part Number | 445-15954-2-ND - Tape & Reel (TR) 445-15954-1-ND - Cut Tape (CT) 445-15954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H102M080AE |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H102M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05360 | £2.68 |
| 100 | £0.04690 | £4.69 |
| 500 | £0.03550 | £17.75 |
| 1,000 | £0.03200 | £32.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02600 | £104.00 |
| 8,000 | £0.02410 | £192.80 |
| 12,000 | £0.02316 | £277.92 |
| 20,000 | £0.02211 | £442.20 |
| 28,000 | £0.02150 | £602.00 |
| 40,000 | £0.02091 | £836.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

