

CGA3E2NP02A060D080AA | |
|---|---|
DigiKey Part Number | 445-12377-2-ND - Tape & Reel (TR) 445-12377-1-ND - Cut Tape (CT) 445-12377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A060D080AA |
Description | CAP CER 6PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A060D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 50 | £0.05380 | £2.69 |
| 100 | £0.04710 | £4.71 |
| 500 | £0.03574 | £17.87 |
| 1,000 | £0.03224 | £32.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02254 | £90.16 |
| 8,000 | £0.02232 | £178.56 |
| 12,000 | £0.02220 | £266.40 |
| 20,000 | £0.02207 | £441.40 |
| 28,000 | £0.02199 | £615.72 |
| 40,000 | £0.02191 | £876.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

