
CGA3E2C0G2A471J080AD | |
|---|---|
DigiKey Part Number | 445-8838-2-ND - Tape & Reel (TR) 445-8838-1-ND - Cut Tape (CT) 445-8838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A471J080AD |
Description | CAP CER 470PF 100V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A471J080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10000 | £1.00 |
| 50 | £0.07180 | £3.59 |
| 100 | £0.06310 | £6.31 |
| 500 | £0.04850 | £24.25 |
| 1,000 | £0.04400 | £44.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03622 | £144.88 |
| 8,000 | £0.03379 | £270.32 |
| 12,000 | £0.03258 | £390.96 |
| 20,000 | £0.03123 | £624.60 |
| 28,000 | £0.03045 | £852.60 |
| 40,000 | £0.02969 | £1,187.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

