
CGA3E2C0G2A182J080AE | |
|---|---|
DigiKey Part Number | 445-175667-2-ND - Tape & Reel (TR) 445-175667-1-ND - Cut Tape (CT) 445-175667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A182J080AE |
Description | CAP CER 1800PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A182J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.11800 | £1.18 |
| 50 | £0.08540 | £4.27 |
| 100 | £0.07530 | £7.53 |
| 500 | £0.05842 | £29.21 |
| 1,000 | £0.05323 | £53.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04415 | £176.60 |
| 8,000 | £0.04134 | £330.72 |
| 12,000 | £0.03993 | £479.16 |
| 20,000 | £0.03838 | £767.60 |
| 28,000 | £0.03746 | £1,048.88 |
| 40,000 | £0.03659 | £1,463.60 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

