1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G2A122J080AD

DigiKey Part Number
445-9727-2-ND - Tape & Reel (TR)
445-9727-1-ND - Cut Tape (CT)
445-9727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G2A122J080AD
Description
CAP CER 1200PF 100V 0603 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G2A122J080AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10400£1.04
50£0.07460£3.73
100£0.06580£6.58
500£0.05070£25.35
1,000£0.04605£46.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.03797£151.88
8,000£0.03545£283.60
12,000£0.03420£410.40
20,000£0.03280£656.00
28,000£0.03199£895.72
40,000£0.03121£1,248.40
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600