Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGA3E2C0G2A060D080AA | |
|---|---|
DigiKey Part Number | 445-12338-2-ND - Tape & Reel (TR) 445-12338-1-ND - Cut Tape (CT) 445-12338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A060D080AA |
Description | CAP CER 6PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A060D080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06100 | £0.61 |
| 50 | £0.04280 | £2.14 |
| 100 | £0.03720 | £3.72 |
| 500 | £0.02790 | £13.95 |
| 1,000 | £0.02503 | £25.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02116 | £84.64 |
| 8,000 | £0.01760 | £140.80 |
| 12,000 | £0.01750 | £210.00 |
| 20,000 | £0.01739 | £347.80 |
| 28,000 | £0.01730 | £484.40 |
| 40,000 | £0.01680 | £672.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |



