

CGA3E2C0G1H470J080AD | |
|---|---|
DigiKey Part Number | 445-9792-2-ND - Tape & Reel (TR) 445-9792-1-ND - Cut Tape (CT) 445-9792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H470J080AD |
Description | CAP CER 47PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H470J080AD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07900 | £0.79 |
| 50 | £0.05600 | £2.80 |
| 100 | £0.04900 | £4.90 |
| 500 | £0.03718 | £18.59 |
| 1,000 | £0.03355 | £33.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02730 | £109.20 |
| 8,000 | £0.02533 | £202.64 |
| 12,000 | £0.02435 | £292.20 |
| 20,000 | £0.02326 | £465.20 |
| 28,000 | £0.02263 | £633.64 |
| 40,000 | £0.02202 | £880.80 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

