3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2C0G1H392J080AE

DigiKey Part Number
445-CGA3E2C0G1H392J080AETR-ND - Tape & Reel (TR)
445-CGA3E2C0G1H392J080AECT-ND - Cut Tape (CT)
445-CGA3E2C0G1H392J080AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2C0G1H392J080AE
Description
CAP CER 3900PF 50V C0G 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2C0G1H392J080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,703
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.13400£1.34
50£0.09760£4.88
100£0.08650£8.65
500£0.06764£33.82
1,000£0.06181£61.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05156£206.24
8,000£0.04842£387.36
12,000£0.04684£562.08
20,000£0.04509£901.80
28,000£0.04407£1,233.96
40,000£0.04309£1,723.60
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600