

CGA3E2C0G1H060D080AA | |
|---|---|
DigiKey Part Number | 445-5623-2-ND - Tape & Reel (TR) 445-5623-1-ND - Cut Tape (CT) 445-5623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H060D080AA |
Description | CAP CER 6PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H060D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04140 | £2.07 |
| 100 | £0.03600 | £3.60 |
| 500 | £0.02692 | £13.46 |
| 1,000 | £0.02411 | £24.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01935 | £77.40 |
| 8,000 | £0.01783 | £142.64 |
| 12,000 | £0.01708 | £204.96 |
| 20,000 | £0.01624 | £324.80 |
| 28,000 | £0.01575 | £441.00 |
| 40,000 | £0.01528 | £611.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

