1500 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric)

CGA2B3X7S2A152M050BB

DigiKey Part Number
445-12288-2-ND - Tape & Reel (TR)
445-12288-1-ND - Cut Tape (CT)
445-12288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X7S2A152M050BB
Description
CAP CER 1500PF 100V X7S 0402
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X7S2A152M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X8R2A152K050BATDK5,537445-15939-1-ND£0.19000Upgrade
CGA2B3X7S2A152K050BBTDK5,125445-6905-1-ND£0.07000Upgrade
GCM155R72A152KA37DMurata Electronics43,164490-GCM155R72A152KA37DCT-ND£0.07000Direct
In-Stock: 8,711
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
50£0.02440£1.22
100£0.02100£2.10
500£0.01524£7.62
1,000£0.01348£13.48
2,500£0.01164£29.10
5,000£0.01053£52.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00963£96.30
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400