

CGA2B3X7R1V683M050BB | |
|---|---|
DigiKey Part Number | 445-12263-2-ND - Tape & Reel (TR) 445-12263-1-ND - Cut Tape (CT) 445-12263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1V683M050BB |
Description | CAP CER 0.068UF 35V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1V683M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05200 | £0.52 |
| 50 | £0.03600 | £1.80 |
| 100 | £0.03120 | £3.12 |
| 500 | £0.02314 | £11.57 |
| 1,000 | £0.02065 | £20.65 |
| 2,500 | £0.01804 | £45.10 |
| 5,000 | £0.01647 | £82.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01474 | £147.40 |
| 20,000 | £0.01371 | £274.20 |
| 30,000 | £0.01320 | £396.00 |
| 50,000 | £0.01262 | £631.00 |
| 70,000 | £0.01229 | £860.30 |
| 100,000 | £0.01197 | £1,197.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

