0.022 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B3X5R1V223M050BB

DigiKey Part Number
445-12192-2-ND - Tape & Reel (TR)
445-12192-1-ND - Cut Tape (CT)
445-12192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X5R1V223M050BB
Description
CAP CER 0.022UF 35V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X5R1V223M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X5R1H223K050BBTDK351445-12205-1-ND£0.07000Upgrade
CGA2B3X5R1H223M050BBTDK8,375445-12206-1-ND£0.07000Upgrade
CGA2B3X5R1V223K050BBTDK20,830445-12191-1-ND£0.07000Upgrade
CGA2B3X7R1H223K050BBTDK168,062445-6895-1-ND£0.07000Upgrade
CGA2B3X7R1H223M050BBTDK18,729445-12267-1-ND£0.07000Upgrade
In-Stock: 3,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03600£0.36
50£0.02500£1.25
100£0.02160£2.16
500£0.01568£7.84
1,000£0.01388£13.88
2,500£0.01198£29.95
5,000£0.01084£54.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00963£96.30
20,000£0.00888£177.60
30,000£0.00850£255.00
50,000£0.00809£404.50
70,000£0.00785£549.50
100,000£0.00761£761.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400