Similar

CGA2B2X8R1H681M050BE | |
|---|---|
DigiKey Part Number | CGA2B2X8R1H681M050BE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H681M050BE |
Description | CAP CER 680PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 680 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H681M050BE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B681KB5VPNC | Samsung Electro-Mechanics | 0 | 1276-6671-2-ND | £0.00464 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02466 | £246.60 |
| Unit Price without VAT: | £0.02466 |
|---|---|
| Unit Price with VAT: | £0.02959 |


