

CGA2B2X7R1H331M050BA | |
|---|---|
DigiKey Part Number | 445-12277-2-ND - Tape & Reel (TR) 445-12277-1-ND - Cut Tape (CT) 445-12277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H331M050BA |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H331M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02020 | £1.01 |
| 100 | £0.01740 | £1.74 |
| 500 | £0.01250 | £6.25 |
| 1,000 | £0.01102 | £11.02 |
| 2,500 | £0.00946 | £23.65 |
| 5,000 | £0.00853 | £42.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00727 | £72.70 |
| 20,000 | £0.00720 | £144.00 |
| 30,000 | £0.00695 | £208.50 |
| 50,000 | £0.00659 | £329.50 |
| 70,000 | £0.00639 | £447.30 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

