

CGA2B2X5R1A104M050BA | |
|---|---|
DigiKey Part Number | 445-12157-2-ND - Tape & Reel (TR) 445-12157-1-ND - Cut Tape (CT) 445-12157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1A104M050BA |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1A104M050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01750 | £1.75 |
| 500 | £0.01258 | £6.29 |
| 1,000 | £0.01109 | £11.09 |
| 2,500 | £0.00951 | £23.77 |
| 5,000 | £0.00856 | £42.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00756 | £75.60 |
| 20,000 | £0.00694 | £138.80 |
| 30,000 | £0.00663 | £198.90 |
| 50,000 | £0.00628 | £314.00 |
| 70,000 | £0.00608 | £425.60 |
| 100,000 | £0.00589 | £589.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

