
CGA2B2C0G1H102J050BE | |
|---|---|
DigiKey Part Number | 445-CGA2B2C0G1H102J050BETR-ND - Tape & Reel (TR) 445-CGA2B2C0G1H102J050BECT-ND - Cut Tape (CT) 445-CGA2B2C0G1H102J050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H102J050BE |
Description | CAP CER 1000PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H102J050BE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06300 | £0.63 |
| 50 | £0.04400 | £2.20 |
| 100 | £0.03830 | £3.83 |
| 500 | £0.02868 | £14.34 |
| 1,000 | £0.02572 | £25.72 |
| 2,500 | £0.02261 | £56.53 |
| 5,000 | £0.02074 | £103.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01866 | £186.60 |
| 20,000 | £0.01743 | £348.60 |
| 30,000 | £0.01681 | £504.30 |
| 50,000 | £0.01613 | £806.50 |
| 70,000 | £0.01573 | £1,101.10 |
| 100,000 | £0.01535 | £1,535.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

