Upgrade

CGA2B1X8R1E473M050BC | |
|---|---|
DigiKey Part Number | 445-175236-2-ND - Tape & Reel (TR) 445-175236-1-ND - Cut Tape (CT) 445-175236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X8R1E473M050BC |
Description | CAP CER 0.047UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X8R1E473M050BC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B1X8R1E473K050BC | TDK | 21,756 | 445-174819-1-ND | £0.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07400 | £0.74 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04590 | £4.59 |
| 500 | £0.03468 | £17.34 |
| 1,000 | £0.03123 | £31.23 |
| 2,500 | £0.02761 | £69.02 |
| 5,000 | £0.02543 | £127.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02296 | £229.60 |
| 20,000 | £0.02153 | £430.60 |
| 30,000 | £0.02081 | £624.30 |
| 50,000 | £0.02001 | £1,000.50 |
| 70,000 | £0.01955 | £1,368.50 |
| 100,000 | £0.01910 | £1,910.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


