

CGA1A2C0G1E050C030BA | |
|---|---|
DigiKey Part Number | 445-9043-2-ND - Tape & Reel (TR) 445-9043-1-ND - Cut Tape (CT) 445-9043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E050C030BA |
Description | CAP CER 5PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E050C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03800 | £0.38 |
| 50 | £0.02600 | £1.30 |
| 100 | £0.02220 | £2.22 |
| 500 | £0.01622 | £8.11 |
| 1,000 | £0.01437 | £14.37 |
| 2,500 | £0.01242 | £31.05 |
| 5,000 | £0.01125 | £56.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.00952 | £142.80 |
| 30,000 | £0.00884 | £265.20 |
| 45,000 | £0.00849 | £382.05 |
| 75,000 | £0.00811 | £608.25 |
| 105,000 | £0.00789 | £828.45 |
| 150,000 | £0.00768 | £1,152.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

